Fluke H900 Test Lead Holder

MPN
1616818
Brand
Fluke
EAN-13
0095969107013
Order Code
17-1057
Country of Origin
USA

Discontinued


Keep your test and measurement accessories always available and untangled. This is the convenient way to store your coaxial cable assemblies, patch cords and test leads. Holders mount easily on any vertical surface. Manufactured from heavy-duty construction with mounting holes.


  • Holder has 10 slots for wires up to 8 mm in diameter
  • Over-all dimensions: 27.9(L) x 8.9(W) x 3.2(H) cm
  • One year warranty
Accessory Type Test lead holder
Colour Yellow
Used With Fluke
Accessory true
Current carrying capacity N/A
Insulating material N/A
Length 279mm
Max. working voltage N/A
Measuring circuit category N/A
Plug in technique N/A
Set version false
Spare part false
Type of accessory/spare part Mounting material
With case/bag false

Trustpilot