Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke H900 Test Lead Holder

Order Code:  

17-1057

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 1616818  Copy to clipboard EAN-13: 0095969107013
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024

Keep your test and measurement accessories always available and untangled. This is the convenient way to store your coaxial cable assemblies, patch cords and test leads. Holders mount easily on any vertical surface. Manufactured from heavy-duty construction with mounting holes.


  • Holder has 10 slots for wires up to 8 mm in diameter
  • Over-all dimensions: 27.9(L) x 8.9(W) x 3.2(H) cm
  • One year warranty
Type Test lead holder
Current Rating N/A
Voltage Rating N/A
Contact Material N/A
Colour Yellow
Insulation Material N/A
Length 279mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review