The Fluke FLK-v3003 FC is a Wireless AC-DC Voltage Measurement Kit comprising of the Fluke 3000 FC Series Wireless Multimeter, a fully functional True-RMS Voltage Meter, the FLK-v3000 FC Wireless True-RMS AC Voltage Module, and the Fluke FLK-v3001 DC Voltage Module.
The Fluke FLK-3000 FC Wireless Digital Multimeter is the ideal solution for professional technicians. It has been independently tested for safe use in CAT IV 600V/ CAT III 1000V environments, and has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.
The Fluke FLK-v3000 FC Wireless True-RMS AC Voltage Module is a fully functional true-RMS voltage meter that wirelessly relays AC voltage measurements to other Fluke Connect enabled master units including the Fluke 3000 FC DMM.
The Fluke FLK-v3001 FC is a DC Voltage Module that is lightweight and easy-to-use. The v3001 FC wirelessly relays DC voltage measurements from 0.1mV to 1000V to the Fluke Connect enabled master unit, and can be used as a standalone meter or as part of the Fluke Connect wireless system. The logging function records and saves up to 65,000 readings for added flexibility.
The Fluke Connect with ShareLive™ is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field. The Fluke Connect mobile app is available for Android™ and iOS, and works with over 20 different Fluke products.
What's in the Box?
Fluke FLK-3000 FC Series Wireless Multimeter
Fluke FLK-v3000 AC Voltage Module
Fluke FLK-v3001 DC Voltage Module
TL175 Test Leads
TL224 Test Leads
TL222 Test Leads
AC175 Alligator Clips
AC285 Alligator Clips
AC220 Alligator Clips
Batteries
Magnetic hanging straps
Fluke 3000 FC Series Wireless Multimeter
- AC and DC voltage measurements to 1000V
- AC and DC current with 0.01mA resolution
- Continuity, resistance, diode test, capacitance and frequency measurements
- MIN/MAX recording
- CAT III 1000V, Cat IV 600V; IP54
Fluke FLK-v3000 FC Wireless AC Voltage Module
- Measure up to 1000V True-RMS AC
- Use as a standalone meter or as part of the system
- Use the logging function for recording and saving up to 65,000 readings
Fluke FLK-v3001 FC Wireless DC Voltage Module
- Measure up to 1000V DC
- Use as a standalone meter or as part of the system
- Use the logging function for recording and saving up to 65,000 readings
- Manufacturer's part: Fluke FLK-v3003 FC Kit
| DC Voltage Max |
1000V |
| Display Count |
6000 |
| Number of Digits |
3.5 |