The Fluke FLK-v3001 FC Wireless DC Voltage Kit combines the Fluke 3000 FC Multimeter and the FLK-v3001 FC DC Voltage Module into one kit. Both units are members of the family of wireless test tools that let you share test data using the Fluke Connect™ app with ShareLive™ video call.
The Fluke FLK-3000 FC Wireless Digital Multimeter is the ideal solution for professional technicians. It has been independently tested for safe use in CAT IV 600V/ CAT III 1000V environments, and has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.
The Fluke FLK-v3001 FC is a DC Voltage Module that is lightweight and easy-to-use. The v3001 FC measures DC voltage from 0.1mV to 1000V and can be used as a standalone meter or as part of the Fluke Connect wireless system.
The Fluke Connect with ShareLive™ is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field. The Fluke Connect mobile app is available for Android™ and iOS, and works with over 20 different Fluke products.
What's in the Box?
Fluke FLK-3000 FC DMM
Fluke FLK-v3001 FC voltage module
1x magnet strap
1x pair TL175
1x pair AC175
1x pair TL222
1x pair AC220
5x AA batteries
C3003 3-compartment soft case
- AC and DC voltage measurements to 1000V
- AC and DC current with 0.01mA resolution
- Continuity, resistance, diode test, capacitance and frequency measurements
- MIN/MAX recording
- CAT III 1000V, CAT IV 600V; IP54
- Kit requires 5x AA batteries (supplied)
- Use as a standalone meter or as part of the system
- Use the logging function for recording and saving up to 65,000 readings
- Manufacturer's part: Fluke FLK-v3001 FC Kit
| DC Voltage Max. |
1000V |
| Display Count |
6000 |
| Number of Digits |
3.5 |