Fluke FLK-V3000 FC FC Wireless AC Voltage Module

MPN
4401556
Brand
Fluke
EAN-13
0095969692014
Order Code
64-8016
Country of Origin
USA
  • Not available for Export

Discontinued


The Fluke FLK-v3000 FC Wireless True-RMS AC Voltage Module is a fully functional True-RMS voltage meter that wirelessly relays AC voltage measurements to other Fluke Connect enabled master units including the Fluke 3000 FC DMM.

The v3000 is a member of the family of wireless test tools that let you share test data using the Fluke Connect™ app with ShareLive™ video call. The Fluke Connect mobile app is available for Android and iOS and works with over 20 different Fluke products.


  • Measure up to 1000V True-RMS AC
  • Use as a standalone meter or as part of the system
  • Use the logging function for recording and saving up to 65,000 readings
  • Take 3-phase measurements in 1/3 the time of previous methods
  • Send data to your laptop and go from logging to analysis and diagnosis
  • Record over time to monitor circuit load changes for an hour, a shift or a week
  • Use the Fluke Connect wireless USB adapter to collect logged data from remote modules
  • Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call
    Manufacturer's part: Fluke FLK-v3000 FC
AC Voltage Max 1000V
Automatic circuit breaker false
Bluetooth interface true
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test false
Current supply Battery
Data hold false
DC Voltage Max 1000V
Degree of protection (IP) N/A
Display Count 6000
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface true
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage 1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current N/A
Lowest resolution, DC voltage N/A
Lowest resolution, frequency N/A
Lowest resolution, resistance N/A
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC N/A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range N/A
Max. resistance measuring range N/A
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC N/A
Measured value memory true
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage false
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Number of Digits 3.5
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Trustpilot