Fluke FLK-TIS65 Thermal Imaging Camera -20 to +550 °C 260x195 pix 9Hz

MPN
4697123
Brand
Fluke
Order Code
64-5836

Discontinued


This thermal imaging camera from Fluke is an easy to use, high performance imager that blends visible light and infrared images using patented IR-Fusion® technology to capture a clear 5MP real-world picture of your target.

The camera allows you to blend at different preset levels and add picture-in-picture to capture an incredibly revealing hybrid image. The improved resolution allows more details to be seen, delivering the right image quality needed to make a proper diagnosis, with up to 2.52 times more pixels and 70% better D:S (distance-to-spot) than previous models.

You can also securely store and manage your images from any location, while creating emails and reports, in the process saving time going back to the office.


  • Compatible with Fluke Connect® Mobile App
  • Manual focus - minimum focus distance 0.15m
  • Temperature reading range: -20 to +550°C
  • Display resolution: 260 x 195 pixels
  • Accuracy: ± 2°C
  • Frame rate: 9Hz or 30Hz
  • Geometric resolution: 2.4 mRad
  • Distance-to-spot: 417:1
  • Enclosure rating: IP54
  • SBP3 lithium-ion rechargeable battery pack (supplied)
  • Size: 26.7 x 10.1 x 14.5cm (H x W x L)
  • Weight: 770g
  • Manufacturer's part 4697123

Supplied with: thermal imager, AC charger/power supply with mains adaptors for battery charging and AC operation, rugged lithium ion smart battery, soft transport bag, safety sheet, statement of factory calibration and quick start guide.
Type Infra-red camera
Resolution 260 x 195pixel

Trustpilot