Fluke FLK-TI-SBP3 Smart Battery Pack

MPN
3440365
Brand
Fluke
EAN-13
95969493383
Order Code
55-2347
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £213.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This Fluke FLK-TI-SBP3 battery pack is compatible with a wide range of Fluke IR cameras including :- Ti400, Ti300, Ti200, Ti125, Ti110, Ti105, Ti100, TiR125, TiR110, TiR105, Ti32, Ti29 and Ti27. Rechargeable and swappable in the field.
  • Dimensions 124 x 58.4mm
Type Spare battery
Resolution n/a
Ambient temperature -10 - 50°C
Application Cyclic
Battery management system (BMS) integrated N/A
Capacity 2639Wh
Capacity 20h N/A
Charging temperature N/A
Communication bus N/A
Connector Other
Cycle life at 80 % depth of discharge (DOD) N/A
Dimensions 124 x 58.4mm
Display Size N/A
Front connection false
Height including pole 125mm
Integrated backup fuse N/A
Length 125mm
Max. loading current N/A
Max. unloading current N/A
Model Lithium-ion
Nominal Voltage 7.2V
Parallel-service possible N/A
Serial operation possible N/A
Suitable for battery charger unit N/A
Temperature of discharge N/A
Weight 160kg
Width 58mm

Reviews

Be the first to submit a review

Trustpilot