Fluke FLK-T3000 FC Kit FC Wireless Essential Kit with T3000

Order Code:

64-8015

Brand: Fluke MPN: 4465652 EAN-13: 0095969724227
  • Country of Origin: USA
  • Not available for Export
  • View All

Discontinued


The Fluke FLK-t3000 FC Wireless Temperature Kit combines the t3000 FC Wireless Temperature Module and the 3000 FC Wireless Digital Multimeter into one kit.

Connect the t3000 FC Wireless Temperature Module to your test point, and view the results up to 20m away on the 3000 FC Wireless Digital Multimeter. The FLK-T3000FC can send measurement data to your smartphone, so you can save and share measurements from the field with your team anytime, from anywhere.

The t3000 FC Temperature Module is one member of a family of wireless test tools that let you share test data using the Fluke Connect™ app with ShareLive™ video call. The Fluke Connect mobile app is available for Android and iOS and works with over 20 different Fluke products.

The Fluke 3000 FC Wireless Digital Multimeter is the ideal solution for professional technicians. It has been independently tested for safe use in CAT IV 600V/ CAT III 1000V environments, and has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.

What's in the Box?
Fluke 3000 FC Series Wireless Multimeter
Fluke t3000 K-Type Thermocouple Thermometer
TL175 Test Leads
AC175 Alligator Clips
80PK-1 K-Type Bead Thermocouple
Other K-Type temperature probes also available
Magnetic hanging strap
Fluke C3003 3-compartment soft case


Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app

  • All the essentials for convenient test and measurement troubleshooting
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX Recording
  • CAT III 1000V, Cat IV 600V; IP54

Fluke t3000 FC Wireless K-Type Temperature Module

  • Spot temperature differences between three phases
  • Send data to your laptop and go from logging to analysis and diagnosis
  • Record over time to monitor circuit load changes for an hour, a shift or a week
  • Use the Fluke Connect wireless USB adapter to collect logged data
    Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call
  • View data or graphs to get input from team members
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Manufacturer's part: Fluke FLK-t3000 FC Kit
AC Voltage Max. 1000V
DC Voltage Max. 1000V
Frequency Max. 0.00009999GHz
Number of Digits 3.5

Trustpilot