Fluke FLK-A3002 FC FC Wireless AC/DC Current Module

MPN
4459442
Brand
Fluke
EAN-13
95969723572
Order Code
64-8017
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke a3002 FC Wireless AC/DC Current Module has been designed to be used with the i410 or i1010 AC/DC current clamps (not included with module). The a3002 wirelessly relays measurements from the i410 or i1010 clamp accessory to other Fluke Connect™ enabled master units.

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field. The Fluke Connect mobile app is available for Android™ and iOS and works with over 20 different Fluke products.


  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Take 3-phase measurements in 1/3 the time of previous methods
  • Send data to your laptop and go from logging to analysis and diagnosis
  • Record over time to monitor circuit load changes for an hour, a shift or a week
  • Use the Fluke Connect wireless USB adapter to collect logged data from remote modules
  • Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call
  • Manufacturer's part: Fluke FLK-a3000 FC
Type Clamp meter
AC Voltage Max 600V
Analogue bar graph display false
Capacitance Measurement false
Continuity test false
Current measuring range, AC 0.1 - 600A
Current measuring range, DC 0.1 - 1000A
DC Voltage Max 1000V
Degree of protection (IP) IP42
Display Count 6000
Frequency measurement false
Harmonics measurement false
Indication Digital
Interface true
Jaw Opening 30mm
Leakage current measuring false
Max. voltage measuring circuit category 600V
Measured value memory true
Measurement in cables with for- and back conductor false
Measuring circuit category CAT IV
Measuring range selection Automatic
Multiple display false
Number of Digits 3.5
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement true
Type of current AC/DC
Version as adaptor to connect to multi meter false
Voltage measurement, AC false
Voltage measurement, DC false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot