Fluke FLK-A3001 FC Kit FC Wireless Essential Kit with i3000

MPN
4465665
Brand
Fluke
EAN-13
95969724234
Order Code
64-8014
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £711.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fluke FLK-a3001 FC Wireless AC Current Clamp Module Kit combines the 3000 FC Digital Multimeter and the A3000 FC Current Clamp Module into one kit.

Both units are members of the family of wireless test tools that let you share test data using the Fluke Connect® app with ShareLive™ video call. The Fluke Connect mobile app is available for Android and iOS and works with over 20 different Fluke products.

The Fluke 3000 FC Wireless Digital Multimeter is the ideal solution for professional technicians. It has been independently tested for safe use in CAT IV 600V/ CAT III 1000V environments, and has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.

The Fluke a3001 FC Wireless iFlex AC Current Module allows you to measure around awkward sized conductors or get into tight spaces. The a3001 FC is supplied with one iFlex i2500-10 Flexible Current Probe.

What's in the Box?
Fluke 3000 FC Series Wireless Multimeter
Fluke a3001 FC Wireless iFlex AC Current Module
TL175 Test Leads
AC175 Alligator Clips
iFlex i2500-10 Flexible Current Probe
Fluke C3003 3 compartment soft case


Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect™ app

  • Essentials for convenient test and measurement troubleshooting
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • Min/Max recording
  • CAT III 1000V, Cat IV 600V; IP54

Fluke a3001 FC Wireless iFlex® AC Current Module

  • Measure around awkward sized conductors
  • Get into tight spaces and makes wire access easier
  • Measure up to 2500A AC
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Inrush function
  • Manufacturer's part: Fluke FLK-a3001 FC Kit
Type Clamp meter
Maximum AC Current Measurement 2500A
Display Digital
Jaw Capacity 25mm
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement true
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch false
Testing device for voltage false

Reviews

Be the first to submit a review

Trustpilot