Fluke FLK-A3000 FC KIT Digital Current Clamp Meter

MPN
4465618
Brand
Fluke
EAN-13
95969724203
Order Code
64-8012
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £651.00
10+ £624.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fluke FLK-a3000 FC Wireless AC Current Clamp Module Kit combines the 3000 FC Digital Multimeter and the A3000 FC Current Clamp Module into one kit.

Both units are members of the family of wireless test tools that let you share test data using the Fluke Connect™ app with ShareLive™ video call. The Fluke Connect mobile app is available for Android and iOS and works with over 20 different Fluke products.

The Fluke 3000 FC Wireless Digital Multimeter is the ideal solution for professional technicians. It has been independently tested for safe use in CAT IV 600V/ CAT III 1000V environments, and has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.

The Fluke a3000 FC Wireless AC Current Clamp Module can be used by itself to measure AC current or alternatively, it can wirelessly interface with the 3000 FC Wireless Digital Multimeter and other testers and equipment. The module is a fully functional true RMS AC clamp meter and is able to attach directly to conductors to measure AC current up to 400A AC. Readings taken using the module can be stored directly on its built in memory (up to 65000 records can be stored) allowing the user to easily view back results.

What's in the Box?
Fluke 3000 FC Series Wireless Multimeter
Fluke a3000 FC Wireless AC Current Clamp Module
1x pair TL175 Test Leads
1x pair AC175 Alligator Clips
Fluke C3003 3 compartment soft case


The Fluke 3000 FC Series Wireless Multimeter

  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX recording
  • CAT III 1000V, CAT IV 600V; IP54

The Fluke a3000 FC Wireless AC Current Clamp Module

  • True-RMS AC clamp meter
  • Measure up to 400A AC
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Inrush function
  • Manufacturer's part: Fluke FLK-a3000 FC KIT
Type Clamp meter
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement false
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch false
Testing device for voltage true

Reviews

Be the first to submit a review

Trustpilot