Fluke FLK-1664FC CH electrical tester with PA 6.6 cable ties for versatile use

Image Representative of Range

Fluke FLK-1664FC CH electrical tester with PA 6.6 cable ties for versatile use

MPN
FLK-1664FC CH
Brand
Fluke
EAN-13
0095969766944
Order Code
25-9000
Country of Origin
United Kingdom
Qty Unit Price (Inc VAT)
1+ £2531.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fluke 1664 FC is the only installation tester, the damage to the connected devices and prevents the user the ability for wireless transfer of the measurement results,
Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital (LCD)
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN IEC 60364
Height 125mm
IP Rating IP40
Length 100mm
Memory Yes
Voltage Supply Battery
Weight 1.3kg
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot