Fluke FLK-1663 DE electrical tester, 290mm UV-stabilised cable, 500 pieces

MPN
FLK-1663 DE
Brand
Fluke
EAN-13
0095969766852
Order Code
25-8999
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1412.37
10+ £1355.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This instrument is ideal for professional users – full-featured functionality, advanced measurement capability, yet it is still easy to use. Operation is intuitive and easily mastered by all levels of field workers.
Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital (LCD)
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN IEC 60364
Height 125mm
Interfaces IR
IP Rating IP40
Length 100mm
Memory Yes
Voltage Supply Battery
Weight 1.3kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot