Flukes new extreme cases by Pelican are the perfect cases for protecting Fluke handheld test tools in extreme work environments. These cases offer maximum protection for digital multimeters and accessories against high impact, vibration or shock.
- Unbreakable, watertight, airtight, dustproof, chemical resistant and corrosion proof
- Buoyancy allows case to float in salt water with 3.6kg (7.94 lb) load
- Includes an automatic purge valve for quick equalization after changes in atmospheric pressure
- Features an exclusive 6.4mm (0.25 in) neoprene O-ring and ABS latches for excellent seal
- For use with the following test tools:
- Air Quality: 922
- Insulation Testers: 1503, 1507, 1577, 1587
- Multimeters: 77 III, 77 IV, 114, 115, 116, 117, 177, 179
- Process Tools: 712, 714, 715, 717, 718, 787
| Colour |
Black |
| Depth |
133mm |
| Diameter |
N/A |
| Height |
282mm |
| Material |
Plastic |
| Material quality |
Other |
| Model |
Case |
| Padlock shackle |
false |
| Removable tray |
false |
| Rollable |
false |
| Signal-red |
false |
| Total number of compartments |
3 |
| Width |
258mm |
| With divider |
false |
| With foam |
true |
| With lock |
false |
| With shoulder strap |
false |
| With telescopic handle |
false |