Fluke 985 Airborne Particle Counter

MPN
4131397
Brand
Fluke
EAN-13
95969620321
Order Code
55-2207
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6925.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/11/2026

The Fluke 985 particle counter is an essential tool for monitoring and maintaining indoor air quality. It is ideal for troubleshooting problems, examining filter efficiency in heating, ventilation and air-conditioning systems and for ISO class 5 – 9 certification for critical areas. The particle counter provides valuable data about the concentration and source of particles in the test environment. The device has integrated data storage for 10,000 records and can transfer data to a USB memory stick or via USB to a PC in Excel compatible format or over ethernet using a web browser. The unit can be left unattended in a USB/ethernet charging station for extended monitoring and features adjustable alerts for selected particle channels and limits. Supplied with USB/Ethernet/charging station, ethernet cable, USB cable, 12V DC power supply, zero count inlet filter, filter adaptor, protective inlet cap, rigid case, quick installation guide and instructions for use on CD.


  • 6 channels for particles of 0.3 to 10µm
  • QVGA colour display with tables or trend display
  • Integrated Li-ion rechargeable battery (operates for up to 10h)
  • Dimensions 27.2 x 9.9 x 5.3cm (10.7 x 3.9 x 2.1in)
  • Weighs 0.68kg (1.5lb)
Type Particle counter
Measurement Range 0.3 to 10µm
Indication Digital
Interface true
Measured value memory true
Measurement air speed false
Measurement electrical field false
Measurement electromagnetic fields false
Measurement of lightning impulse currents false
Measurement of sonic false
Measurement radioactive radiation false
Measurement RF signal false
Volume flow measurement false

Reviews

Be the first to submit a review

Trustpilot