Fluke 922/Kit Airflow Meter Kit

MPN
2679831
Brand
Fluke
EAN-13
0095969355322
Order Code
85-3636
Country of Origin
Taiwan

Discontinued


The Fluke 922 is ideal for today‘s HVAC technicians who want a simple solution for diagnosing ventilation issues. Differential pressure measurements only tell part of the story.

The Fluke 922 is the instrument technicians want to measure air velocity and flow, without having to resort to expensive, difficult to use, specialist tools.

The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.


Use the Fluke 922 micromanometer to:

  • Measure pressure drops across key HVAC equipment to drive peak performance and extend equipment life
  • Match ventilation to occupant loads
  • Monitor indoor vs. outdoor pressure relationships and manage the building envelope
  • Promote indoor comfort and quality
  • Perform duct traversals for accurate airflow readings

The Fluke 922 kit includes:

  • Fluke 922 airflow meter
  • 12 inch pitot tube
  • Two rubber hoses
  • TPak Magnetic strip
  • TPak Strap, 9 inches
  • TPak Latch tab
  • Four AA batteries 1.5 V alkaline
  • Users manual
  • Hard carrying case
Air Pressure Range 4kPa
Air Velocity Range 1 to 80m/s
Display Type LCD
Indication Digital
Interface false
Measured value memory true
Measurement air speed true
Measurement electrical field false
Measurement electromagnetic fields false
Measurement of lightning impulse currents false
Measurement of sonic false
Measurement radioactive radiation false
Measurement RF signal false
Operating Temperature 0 to +50°C
Volume flow measurement true

Trustpilot