Fluke 916163 PM9082 Test lead adapter BNC to 4 mm socket Black for 1662 tester

MPN
916163
Brand
Fluke
EAN-13
0095969015011
Order Code
25-8667
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £69.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Measurement adapter, 4mm double jack socket to BNC plug. The set contains two measuring adapter. Nominal voltage: 600 V rms CAT III 600V .
Type Adaptor
Accessory true
Colour Black
Connector 1 BNC plug
Connector 2 4 mm socket
Current carrying capacity N/A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 600V
Measuring circuit category CAT III
Misc Attribute PM9082
Nominal Voltage 600V
Plug in technique Other
Reading Category CAT III 600 V
Set version false
Spare part false
Type of accessory/spare part N/A
With case/bag false

Reviews

Be the first to submit a review

Trustpilot