Fluke 916093 PM9081 Test lead adapter BNC to banana jack scoop-proof multimeter

MPN
916093
Brand
Fluke
EAN-13
0095969014922
Order Code
25-8666
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.48
10+ £72.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Measurement adapter, 4mm double laboratory plug to BNC socket. The set contains two measuring adapter. Nominal voltage: 600 V rms CAT III 600V .
Type Adaptor
Accessory true
Connector 1 BNC socket
Connector 2 Banana jack 4mm
Current carrying capacity N/A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 600V
Measuring circuit category CAT III
Misc Attribute PM9081
Nominal Voltage 600V
Plug Features Scoop-proof
Plug in technique Other
Reading Category CAT III 600 V
Set version false
Spare part false
Type of accessory/spare part N/A
With case/bag false

Reviews

Be the first to submit a review

Trustpilot