Fluke 873448 AC89 Safety terminal 4 mm socket CAT IV 600 V, CAT III 1000 V

MPN
873448
Brand
Fluke
EAN-13
0095969012287
Order Code
25-8663
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.44
10+ £76.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Individual sensing head, with which the insulation of wires between 0.25 and 1.5 mm can be pierced

Extremely thin pen, so that insulation is not damaged inadmissible

CAT IV 600 V, CAT III 1000 V, 5 A load-bearing, UL listed


Nominal Current 5A
Type Socket
Colour Red
Accessory true
Connection 4 mm socket
Current carrying capacity 5A
Insulating material Other
Jack Diameter 4mm
Material Plastic
Max. working voltage 600V
Measuring circuit category CAT IV
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Measuring probe
Weight 50g
With case/bag false

Reviews

Be the first to submit a review

Trustpilot