Fluke 80TK Thermocouple Module

MPN
736736
Brand
Fluke
EAN-13
0095969009423
Order Code
85-3673
Country of Origin
USA

Discontinued


The Fluke 80TK is a thermocouple converter for use with any K-type thermocouple and a digital multimeter. The 80TK accepts the output of any K-type thermocouple and converts it to 1 millivolt per degree (Celsius or Fahrenheit). A three-position switch acts as a power switch as well as selecting Fahrenheit or Celsius scaling for the output.

In addition, the OFF position of the power switch allows you to read the battery condition via the external multimeter. The thermocouple input accepts wire leads or standard minithermocouple connectors. Temperature is measured by exposing or attaching the thermocouple to the surface to be measured. The multimeter displays the temperature directly in degrees Fahrenheit or Celsius.


  • Converts a DMM to a thermometer
  • For use with type-K thermocouples in low voltage applications (below 24V AC, 60 V DC)
  • Measurement range -50°G to 1000°C (probe dependent)
  • One year warranty
Type Thermocouple module
Connection cable length N/A
Display Size 4000 Counts
Length 4.625in
Length probe N/A
Material Other
Measuring Range -50°C to 1000°C
Model Pin
Resolution 0.1°C
Weight 126g

Trustpilot