Fluke 80PK-25 SureGrip™ Piercing Temperature Probe

MPN
2098706
Brand
Fluke
EAN-13
0095969242707
Order Code
85-3669
Country of Origin
USA

Discontinued


This piercing probe from Fluke is compatible with the 80TK (for use with DMMs) and with the 51/52 digital thermometers and with other measuring instruments that accept mini-connectors. (Requires 80TK thermocouple module - see order code 85-3673).

It has been manufactured from 316 stainless steel and is suitable for food service. It is also suitable for liquids and gels. Restrictions: The 316 stainless steel cannot be exposed to halides or sulfides.

The thermocouple junction of the probe is protected from tip to handle by the stainless steel sheath. The 40 inch (1-meter) cable is terminated with a Type K miniature thermocouple connector with 0.792mm pin spacing. The 80PK-25 can be used with any temperature-measuring instrument that is designed to accept Type K thermocouples and has a miniature connector input.


  • Type-K thermocouple suitable for food industry, liquids and gels
  • Measurement range : -40°C to 260°C
  • One year warranty
Connection cable length 1m
Length probe 102mm
Material Stainless steel
Measuring Range -40 - 350°C
Model Pin
Probe Type Piercing temperature probe
Temperature Range -40°C to 260°C

Trustpilot