Tester for voltage, continuity and current. The fixed fork allows the testing of currents without breaking the circuit. The test leads can be stored on the back side, saving space. Available in two versions for 600 V and 1000 V.
| Maximum Voltage |
600V |
| Display Type |
Digital (LCD) |
| Automatic circuit breaker |
false |
| Bluetooth interface |
false |
| Cable length measurement |
false |
| Cable symmetry testing for two wire connections a-b-E |
false |
| Calibrated |
Manufacturer's standards (no certificate) |
| Calibration according to ISO/IEC 17025 |
N/A |
| Calibration certificate according to DAkkS |
N/A |
| Capacitance Measurement |
false |
| Clip factors for current sensor |
N/A |
| Clip factors for current transformer |
N/A |
| COFRAC certified |
N/A |
| Continuity test |
true |
| Current supply |
Battery |
| Data hold |
true |
| Degree of protection (IP) |
IP40 |
| Dimensions |
(L x W x H) 31 x 51 x 203 mm |
| Display (details) |
LCD (4000 counts) |
| Duty cycle measurements |
false |
| Explosion-tested version |
false |
| Frequency measurement |
false |
| Frequency Range |
45 Hz - 66 Hz |
| Harmonics analysis/power quality |
false |
| Height |
203mm |
| High voltage test for motor windings |
false |
| Indication |
Digital |
| Inductance measurement |
false |
| Insulation Test Voltage |
CAT III |
| Interface |
false |
| IP Rating |
IP52 |
| IR interface |
false |
| Isolation resistance measuring range |
N/A |
| Length |
31mm |
| Lowest resolution temperature |
N/A |
| Lowest resolution, AC current |
Other |
| Lowest resolution, AC voltage |
Other |
| Lowest resolution, AC/DC current |
N/A |
| Lowest resolution, AC/DC voltage |
N/A |
| Lowest resolution, capacitance |
N/A |
| Lowest resolution, DC current |
N/A |
| Lowest resolution, DC voltage |
Other |
| Lowest resolution, frequency |
N/A |
| Lowest resolution, resistance |
1 Ohm |
| Max. capacitance measuring range |
N/A |
| Max. current measuring range with clip factor |
N/A |
| Max. current measuring range, AC |
100A |
| Max. current measuring range, AC/DC |
N/A |
| Max. current measuring range, DC |
N/A |
| Max. frequency |
66Hz |
| Max. frequency measuring range |
N/A |
| Max. resistance measuring range |
0.001MOhm |
| Max. temperature measuring range |
N/A |
| Max. value storage |
false |
| Max. voltage measuring circuit category |
600V |
| Max. voltage measuring range AC |
600V |
| Max. voltage measuring range AC/DC |
N/A |
| Max. voltage measuring range DC |
600V |
| Measured value memory |
false |
| Measurement principle |
N/A |
| Measuring circuit category |
CAT III |
| Measuring range selection |
Automatic |
| Milliohm measurement with 4 wire technique (Kelvin connection) |
false |
| Min. frequency |
45Hz |
| Min. value storage |
false |
| Misc Attribute |
T5-600 |
| Multiple display |
false |
| Nominal test voltage 10 V |
false |
| Nominal test voltage 100 V |
false |
| Nominal test voltage 1000 V |
false |
| Nominal test voltage 250 V |
false |
| Nominal test voltage 50 V |
false |
| Nominal test voltage 500 V |
false |
| Peak value memory |
false |
| Power and energy measurement |
false |
| Power supply (details) |
2 x 1.5 mmV DC |
| Reading Category |
CAT III 600 V |
| Relative measurement accuracy |
N/A |
| Relative value measurement |
false |
| Resistance test/diode test |
false |
| Rotational speed measuring |
false |
| Scaling bar graph linear |
false |
| Scaling bar graph logarithmic |
false |
| Temperature measurement |
false |
| Temperature measurement RTD |
false |
| Temperature measurement TC |
false |
| True RMS measurement |
false |
| Type |
Voltage Tester |
| V AC reading range (min.) |
1V |
| Voltage reading range DC (min.) |
1V |
| Weight |
300g |
| Width |
51mm |
| With conductivity measurement |
false |
| With decibel measurement (dB) |
false |
| With display backlight |
false |
To use this facility please Sign In.
Sign In