Fluke 620101 715 Calibrator voltage/amperage for precise measurement

MPN
620101
Brand
Fluke
EAN-13
0095969050692
Order Code
25-8642
Country of Origin
USA
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £1911.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Fluke 715 Volt/mA calibrator offers excellent performance, durability and reliability. The calibrator has the same robust housing as the Fluke digital multimeter of the Series 80 has and is compact, lightweight and easy to wear. Thanks to its push buttons user interface, also in the case of the multifunctional process, the series 740 is used. Fluke 715 is extremely easy to use. They are insensitive to electromagnetic interference and dust and splash-proof and has a removable battery cover the battery change quick and easy.
Type Calibrator
Power Supply 1 x 9 V PP3 battery (included)
Unit of measurement Voltage
Manufacturers Warranty 1 Year
Analogue bar graph display false
Calibrated to Manufacturer's standards (no certificate)
Calibration software false
Dimensions (L x W x H) 32 x 87 x 187 mm
Frequency and pulse groups encoding false
Give pressure (external pressure pump) N/A
Height 187mm
Indication Digital
Interface false
Length 32mm
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output 0.01 mV
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 1 µA
Lowest resolution, DC voltage 0.01 mV
Lowest resolution, resistance N/A
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.024A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range N/A
Max. voltage measuring range DC 10V
Measured value memory false
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Pressure measurement false
Ramp and stair function true
Resistor output false
Resolution 0.001mA
Simultaneous measuring and encoding true
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K false
Thermal element type L false
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Thermal element type U false
True RMS measurement N/A
Voltage output 0 mV ... 100 mV true
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V true
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false
Weight 330g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot