Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments.
| Type |
AC/DC clamp meter |
| Maximum AC Current Measurement |
600A |
| A AC reading range (min.) |
0.5A |
| Amperage reading range DC (min.) |
0.5A |
| Analogue bar graph display |
N/A |
| Basic Accuracy |
2% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Capacitance Measurement |
false |
| Category |
CAT III 600 V |
| Continuity test |
false |
| Current measuring range, AC |
0.5 - 600A |
| Current measuring range, DC |
0.5 - 1000A |
| Current reading |
AC/DC |
| Degree of protection (IP) |
N/A |
| Dimensions |
(L x W x H) 48 x 78 x 209 mm |
| Frequency measurement |
false |
| Harmonics measurement |
false |
| Height |
209mm |
| Indication |
N/A |
| Interface |
false |
| Jaw Opening |
30mm |
| Leakage current measuring |
false |
| Length |
48mm |
| Max. frequency |
2kHz |
| Max. voltage measuring circuit category |
600V |
| Maximum DC Current Measurement |
1000A |
| Measured value memory |
false |
| Measurement in cables with for- and back conductor |
false |
| Measuring circuit category |
CAT III |
| Measuring range selection |
Manual |
| Multiple display |
false |
| Opening range of current clamps |
30mm |
| Power measuring |
false |
| Power supply (details) |
9V DC |
| Resistance measuring range |
false |
| Temperature measurement |
false |
| True RMS measurement |
N/A |
| Type B |
4 mm plug |
| Type of current |
AC/DC |
| Version as adaptor to connect to multi meter |
true |
| Voltage measurement, AC |
false |
| Voltage measurement, DC |
false |
| Weight |
500g |
| Width |
78mm |
| With display backlight |
N/A |