Fluke 6013294 TL175-HV test lead 1.5m red/black halogen-free DIN coded

MPN
6013294
Brand
Fluke
EAN-13
0195112128572
Order Code
25-8976
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 16/09/2026

The TwistGuard™ test leads Fluke TL175-HV CAT III 1500 V are suitable for measuring high voltages in solar and industrial applications and meet the requirements of measurement categories CAT III 1500 V and CAT IV 1000 V. They feature TwistGuard™ technology and WearGuard™, a wear indicator of the insulation, for added safety and durability.
Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 10A
Insulating material Silicone
Max. working voltage 1000V
Measuring circuit category CAT IV
Misc Attribute TL175-HV
Plug in technique 4 mm safety plug
Set version false
Spare part true
Temperature Range -20 °C Up to +55°C
Type of accessory/spare part Connection cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot