Fluke 6003404 FLK-87V-EUR Handheld multimeter Digital CAT III/IV 1000/600 V

MPN
6003404
Brand
Fluke
EAN-13
195112127483
Order Code
25-8974
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £729.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fluke-87-5 Industrial True RMS digital multimeter A multimeter with a lot of measurement error and search capabilities to diagnose and solve problems on motor drives, automation, electronics and electro mechanics. At the press of a button the Fluke 87-5/EUR blocks unwanted high frequencies, which are generated by the drive electronics of motors, making possible a precise and stable recording of the most important measurements for motors. PRV240 test unit .
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.05%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 98 mm x 201 mm
Display Digital
Display Counts 20000
Frequency Range 45 Hz - 20kHz
Frequency reading range 0.01 Hz - 200kHz
Height 201mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute FLK-87V-EUR/PRV240
Power supply (details) 9 V block
Reading range - capacity 0.01 nF - 9999µF
Reading range - resistance 0.1 Ω - 50MΩ
Temperature reading range (max.) +1090°C
Temperature reading range (min.) -200°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 355g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot