Fluke 6003399 FLK-179/TL-223 handheld multimeter digital CAT III 1000V CAT IV

MPN
6003399
Brand
Fluke
EAN-13
195112127476
Order Code
25-8973
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £629.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Fluke-179 really effective Multimeter This multimeter has all the functions you need to investigate most electrical and electromechanical faults, as well as problems with heating or ventilation.It is easy to use and has some improvements compared to the original Fluke 70 series, for instance the possibility for conducting real-effective measurements, more measurement functions, fulfilling the latest safety standards and a much larger and better readable display. Fluke-223 SureGrip electrical contractor High-quality electro test lead set with silicon test leads.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Basic Accuracy 0.09%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 90 mm x 185 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz - 1kHz
Frequency reading range 0.01 Hz - 100kHz
Height 185mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute FLK-179/TL-223
Power supply (details) 9 V block
Reading range - capacity 1 nF -9999µF
Reading range - resistance 0.1 Ω - 50MΩ
Temperature reading range (max.) +400°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 420g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot