Fluke 5593208 FLUKE-283FC/PV/EUR Multimeter Clamp Meter CAT III 1500 V 6000 ct

MPN
5593208
Brand
Fluke
EAN-13
0195112122679
Order Code
25-8969
Country of Origin
United Kingdom

Discontinued


The Fluke 283 FC real-effective digital multimeter and the A283 FC wireless real-effective current clamp, both with security in accordance with CAT III 1500 V/CAT IV 1000 V, are the perfect combination solution for troubleshooting technicians who work on DC systems with up to 1500 V. Whether you are troubleshooting large PV systems, wind turbines, electrical railways or data centers, the Fluke 283 FC increases your security and productivity and delivers accurate, reliable, and repeatable results. The 283 FC/PV includes accessories with safety rating CAT III 1500 V/CAT IV 1000V for safe working.

With the measurement leads Staubli MC4, you can quickly establish reliable, safe connections to modules or strings , in order to measure direct voltages up to 1500 V DC. The TL175-HV silicon test leads with safety in accordance with CAT III 1500 V/CAT IV 1000 V offer increased flexibility in measuring voltages down to the mV range, resistance, continuity and capacity of inverters, junction boxes, PV arrays or individual PV modules. The bright background-lit display and the illuminated buttons simplify the work under different light conditions, and thanks to the accompanying magnetic suspension kit you have your hands free while troubleshooting. Thanks to the special hard shell case included with the delivery, your investment is well protected during transportation. .


Type Multimeter
Maximum DC Current Measurement 1500V
Maximum AC Current Measurement 1000V
Display Count 6000
A DC reading range (max.) 60A
Amperage reading range AC (max.) 60A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 57 x 105 x 225 mm
Display Digital
Frequency reading range 99.99 Hz - 99.99kHz
Height 225mm
Length 57mm
Measurement type (details) True RMS
Measuring and testing instrument for E-Mobility false
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement false
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Misc Attribute FLUKE-283FC/PV/EUR
Opening range of current clamps 34mm
Reading range - capacity 1 nF -9999µF
Reading range - resistance 600 Ω - 50MO
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for photovoltaics true
Testing device for RCD/earth leakage switch false
Testing device for voltage false
V AC reading range (min.) 6V
Voltage metering AC/DC
Voltage reading range DC (min.) 6V
Weight 700g
Width 105mm

Trustpilot