Fluke 5592405 1537 Insulation Tester 250-2500V, 500 GΩ, 1 pc

MPN
5592405
Brand
Fluke
EAN-13
195112122433
Order Code
25-8965
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2513.23
10+ £2451.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This measuring device offers finely adjustable test voltages from 250 to 2,500 V, resistance measurements up to 500 GΩ and a short-circuit current up to 5 mA and thus enables fast and stable measurements. Improve productivity and plant safety with a single tool that simplifies troubleshooting and provides fast and accurate results.

With intelligent measurement functions such as automatic calculation of the polarization index (PI) and dielectric absorption rate (DAR), wide measuring ranges and high security acc . To CAT IV 600 V and the integrated voltage alarm, the Fluke 1537 offers reliable and stable isolation tests with a compact device. Additional functions like voltage and resistance measurements for DC and AC current and simple data management with the software package included in the delivery make it the best choice for insulation tests. The insulation measuring device 1537 with extended functions for service technicians, electricians and companies who service motors, transformers, switch cabinets and solar systems for example.


Type Insulation Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Analogue bar graph display true
Background lighting LC-indication true
Calibrated to Manufacturer's standards (no certificate)
Current supply Battery
Data hold false
Dim (L x W x H) 93 x 211 x 184 mm
External voltage detection at OFF-state false
Height 184mm
Indication Analogue/digital
Insulation resistance (max.) 500 GΩ
Interface true
IP Rating IP40
Isolation resistance measuring range 0.001 - 500000MOhm
Length 93mm
Low resistance measurement true
Measured value memory true
Nominal test voltage 10 kV false
Nominal test voltage 100 V false
Nominal test voltage 1000 V true
Nominal test voltage 15 kV false
Nominal test voltage 250 V true
Nominal test voltage 2500 V true
Nominal test voltage 500 V true
Nominal test voltage 5000 V false
Nominal test voltage adjustable true
Nominal test voltage adjustable with ramp function true
Overvoltage protector testing true
Power supply (details) 8x AA battery
Reading Category CAT IV 600 V
Reading range - resistance 0 Ω - 60.00kΩ
Reading Type Insulation resistance
Voltage measurement true
Voltage reading range (max.) 600V
Voltage reading range (min.) 0V
Weight 1.3kg
Width 211mm

Reviews

Be the first to submit a review

Trustpilot