Fluke 5592398 1535 Insulation Tester 250-2500 V, 500 GΩ, 1 pc

MPN
5592398
Brand
Fluke
EAN-13
195112122426
Order Code
25-8964
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1570.18
10+ £1506.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This measuring instrument offers selectable test voltages from 250 to 2,500 V and resistance measurements up to 500 GΩ for fast and stable measurements. Improve productivity and plant safety with a single tool that simplifies troubleshooting and provides fast and accurate results. With the user-selectable test voltage, intelligent measurement functions such as automatic calculation of the polarization index (PI) and dielectric absorption rate (DAR), wide ranges and high security acc  . To CAT IV 600 V and the integrated voltage alarm, the Fluke 1535 offers reliable and stable insulation tests with a compact device. The insulation measuring device 1535 for service technicians, electricians and companies who service motors, transformers, switch cabinets and solar systems for example.
Type Insulation Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Analogue bar graph display true
Background lighting LC-indication true
Calibrated to Manufacturer's standards (no certificate)
Current supply Battery
Data hold false
Dim (L x W x H) 93 x 211 x 184 mm
External voltage detection at OFF-state false
Height 184mm
Indication Analogue/digital
Insulation resistance (max.) 500 GΩ
Interface false
IP Rating IP40
Isolation resistance measuring range 0.001 - 500000MOhm
Length 93mm
Low resistance measurement false
Measured value memory false
Nominal test voltage 10 kV false
Nominal test voltage 100 V false
Nominal test voltage 1000 V true
Nominal test voltage 15 kV false
Nominal test voltage 250 V true
Nominal test voltage 2500 V true
Nominal test voltage 500 V true
Nominal test voltage 5000 V false
Nominal test voltage adjustable false
Nominal test voltage adjustable with ramp function false
Overvoltage protector testing true
Power supply (details) 8x AA battery
Reading Category CAT IV 600 V
Reading Type Insulation resistance
Voltage measurement false
Weight 1.3kg
Width 211mm

Reviews

Be the first to submit a review

Trustpilot