Fluke 5581251 1674FC electrical tester, DIN/CSA, halogen-free, easy fit

MPN
5581251
Brand
Fluke
EAN-13
00195112119808
Order Code
25-8957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4315.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke 1674 FC multifunction installation tester with Fluke 1630-2 FC Earth loop clamp meter revolutionizes the way you work. The 1674 FC offers all the functions of the 1673 FC and additional insulation testing, programmable auto tests as well as tests of overvoltage protection and insulation monitoring devices. With ergonomic design, intuitive user interface, built-in data management features, wireless connectivity, and comprehensive reporting software , the 1674 FC sets the new standard for an integrated installation testing solution.

With the 1674 FC installation tester, you can check the safety of electrical installations in residential, commercial and industrial applications and thereby establish a wireless connection to the 1630-2 FC earth loop clamp meter. So you can measure and save earthing resistance safely and efficiently, without having to separate parallel ground connections or use additional ground spikes. This allows you to perform your required checks up to 30% faster, complete documentation up to 50% faster, and trust the collected data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct. .


Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Calibrated to Manufacturer's standards (no certificate)
Measuring and testing instrument for E-Mobility true
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement true
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement true
Measuring instrument for temperature measurement false
Measuring instrument for voltage measurement true
Measuring instrument-set for training false
Memory Yes
Misc Attribute 1674FC SCH/1630
Test procedure automated
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation true
Testing device for loop resistance true
Testing device for phase sequence true
Testing device for photovoltaics false
Testing device for RCD/earth leakage switch true
Testing device for voltage false
Voltage Supply Rechargeable

Reviews

Be the first to submit a review

Trustpilot