Fluke 5581236 1674FC Electrical tester, insulated wire end sleeves, DIN coded

MPN
5581236
Brand
Fluke
EAN-13
00195112119785
Order Code
25-8956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2920.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke 1674 FC multifunction tester with TruTest software package revolutionizes the way you work. The 1674 FC offers all the functions of the 1673 FC and additional insulation testing, programmable auto tests as well as tests of overvoltage protection and insulation monitoring devices. With ergonomic design, intuitive user interface, built-in data management features, wireless connectivity, and comprehensive reporting software , the 1674 FC sets the new standard for an integrated installation testing solution.

Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. This allows you to perform your required checks up to 30% faster, complete documentation up to 50% faster, and trust the collected data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct. .


Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Memory Yes
Misc Attribute 1674FC IT/DK FTT
Test procedure automated
Voltage Supply Rechargeable

Reviews

Be the first to submit a review

Trustpilot