Fluke 5580834 1673FC SCH Electrical tester with wireless connectivity

MPN
5580834
Brand
Fluke
EAN-13
00195112119433
Order Code
25-8942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2169.19
10+ £2081.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The multifunction installation tester Fluke 1673 FC revolutionizes your way of working. The Fluke 1673 FC multifunction installation tester offers all the functions of the 1672 plus earth resistance testing, auto-test function and compatibility with Fluke Connect. With ergonomic design, intuitive user interface, built-in data management features, wireless connectivity, and comprehensive reporting software , the 1673 FC sets the new standard for an integrated installation testing solution.

Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. This allows you to perform your required checks up to 30% faster, complete documentation up to 50% faster, and trust the collected data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct.


Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Curve shape at RCD/FI testing For earth leakage switch type A, F and type B, B+
Detection short-circuit current/overcurrent protection true
Earth loop measurement true
Earthing measurement true
Field rotation test true
Indication Graphic
Interface true
Isolation resistance measurement true
Isolation resistance measurement with ramp function false
Limit value indication true
Loop measurement without RCD/FI release true
Loop resistance/impedance measurement true
Low resistance measurement true
Low resistance measurement with ramp function false
Mains internal resistance measurement true
Measured value memory true
Measuring of leakage currents with adaptor true
Memory Yes
Misc Attribute 1673FC SCH
Overvoltage protector testing false
PRCD testing type S, type K true
Printer connection false
Printer integrated false
RCD/FI analysis function true
RCD/FI testing true
RCD/FI testing with rising residual current true
Remote control for testing device true
Resistances of isolating floors and walls false
Selective earthing measurement false
Specific earthing measurement false
Structured measured value memory true
Test procedure automated
Testing of charging devices E-Mobility, simulation of vehicle status true
Testing of IMDs and RCMs false
Voltage Supply Rechargeable

Reviews

Be the first to submit a review

Trustpilot