Fluke 5580829 1672 SCH Electrical Tester for accurate voltage measurements

MPN
5580829
Brand
Fluke
EAN-13
00195112119426
Order Code
25-8941
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1794.22
10+ £1721.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The multifunction installation tester Fluke 1672 revolutionizes your way of working. With ergonomic design, intuitive user interface, integrated data management features and comprehensive reporting software, the 1672 sets the new standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct. .
Type Electrical Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Curve shape at RCD/FI testing For earth leakage switch type A, F
Detection short-circuit current/overcurrent protection true
Earth loop measurement false
Earthing measurement false
Field rotation test true
Indication Graphic
Interface true
Interfaces 1x USB-C®
Isolation resistance measurement true
Isolation resistance measurement with ramp function false
Limit value indication true
Loop measurement without RCD/FI release true
Loop resistance/impedance measurement true
Low resistance measurement true
Low resistance measurement with ramp function false
Mains internal resistance measurement true
Measured value memory true
Measuring of leakage currents with adaptor false
Memory Yes
Misc Attribute 1672 SCH
Overvoltage protector testing false
PRCD testing type S, type K true
Printer connection false
Printer integrated false
RCD/FI analysis function true
RCD/FI testing true
RCD/FI testing with rising residual current true
Remote control for testing device true
Resistances of isolating floors and walls false
Selective earthing measurement false
Specific earthing measurement false
Structured measured value memory true
Test procedure manual
Testing of charging devices E-Mobility, simulation of vehicle status false
Testing of IMDs and RCMs false
Voltage Supply Rechargeable

Reviews

Be the first to submit a review

Trustpilot