Fluke 5347993 FEV300/TY1 & TY2 Test Adapter, reliable single-piece tool

MPN
5347993
Brand
Fluke
EAN-13
195112042908
Order Code
25-8932
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1112.29
10+ £1067.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FEV300 test adapter for electric vehicle charging stations simulates an electric vehicle and allows the user to perform safety and function tests in combination with suitable test instruments such as an installation multifunction tester, a digital multimeter or an oscilloscope. Use the FEV300 to install stations and to test station functionality after installation, during regular maintenance, or during troubleshooting if the station does not provide appropriate charging power. Perform a variety of tests, including ground fault tests, line isolation, voltage and load cycle to determine the maximum available charge power - all in a single adapter. The FEV300 is suitable for AC charging stations with charging mode 3 and plug types 1 and 2.
Type Electrical Tester
Can be used with a clamp meter false
Can be used with a machine tester false
Can be used with a multimeter true
Can be used with a power analyser false
Can be used with a process calibrator false
Can be used with a thermal camera false
Can be used with a vibration meter false
Can be used with an appliance tester false
Can be used with an earth ground tester false
Can be used with an environmental instrument false
Can be used with an installation tester true
Can be used with an oscilloscope true
Can be used with an ultrasonic leak detector false
Can be used with laser tools false
Connector type input Other
Connector type output 4 mm safety plug
Degree of protection (IP) IP54
Height 232mm
Length 110mm
Max. Input Current 10A
Max. output current 10A
Max. output voltage 480V
Max. voltage measuring circuit category 300V
Maximum Input Volage 480V
Measuring circuit category CAT II
Misc Attribute FEV300/TY1 & TY2
Operating Temperature 0 - 40°C
Pollution degree 2
Suitable for E-mobility test true
Suitable for photovoltaïc test false
Type of adaptor Electrical
Width 60mm
With case/bag true

Reviews

Be the first to submit a review

Trustpilot