Fluke 5337412 Multimeter digital CAT III 1000V CAT IV 600V handheld 1 set

MPN
5337412
Brand
Fluke
EAN-13
195112041239
Order Code
25-8930
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £741.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fluke 87V MAX multimeter is the ideal solution for fault finding and removal in inverters, connection boxes and battery storage systems of solar systems. It has a robust housing with protection class IP 67 and a removable holster. The holster also serves as holder for the measuring tips for simple and single-handed operation. This measurement device is waterproof and dustproof and works reliably no matter where you work. Securely connect the MC4 test leads to the meter to measure the voltage of individual panels or a series of panels in PV-systems.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Automatic circuit breaker false
Basic Accuracy 0.05%
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current reading AC/DC
Current supply Battery
Data hold true
Degree of protection (IP) IP67
Dim (L x W x H) 215 x 101 x 60 mm
Display Digital
Duty cycle measurements true
Explosion-tested version false
Frequency measurement true
Frequency reading range 0.01 Hz – 199.99kHz
Harmonics analysis/power quality false
Height 60mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
Interfaces none
IR interface false
Isolation resistance measuring range N/A
Length 215mm
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.01 µA
Lowest resolution, AC voltage 0.01 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.00001 µF
Lowest resolution, DC current 0.01 µA
Lowest resolution, DC voltage 0.01 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.01 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 199.99kHz
Max. resistance measuring range 50MOhm
Max. temperature measuring range 1090°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Misc Attribute FLK-87VMAX-PVLEAD1
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory true
Power and energy measurement false
Power supply (details) 3x AA mignon battery
Reading range - capacity 0.01 nF - 9999µF
Reading range - resistance 0.1 Ω - 50MΩ
Relative measurement accuracy N/A
Relative value measurement true
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature +1090 - -200°C
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
True RMS measurement true
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Width 101mm
With conductivity measurement true
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot