Fluke 5337394 FLK-393FC-PVLEAD clamp meter digital CAT III 1500 V 1 set

MPN
5337394
Brand
Fluke
EAN-13
195112041215
Order Code
25-8928
Country of Origin
China

Discontinued


The true RMS AC/DC clamp-on ammeter 393 FC with safety in accordance with measurement category CAT III 1,500 V was developed for PV installation and maintenance engineers who work in applications with high DC voltages. Connect the measuring lines securely to the clamp-on ammeter to measure the voltage and current of individual panels or a series of panels in PV-systems. The PVLEAD1 test leads with MC4 connectors are used for regular testing and measurements and for troubleshooting PV solar modules. When using the PVLEAD3 SOLAR MC4 test leads, the power cables can remain connected during the measurements. This allows measurements to be made during operation.
Type Clamp meter
Maximum AC Current Measurement 2500A
A AC reading range (min.) 999A
Analogue bar graph display false
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement true
Category CAT III 1500 V
Continuity test true
Current measuring range, AC 0.1 - 2500A
Current measuring range, DC 0.1 - 999.9A
Current reading AC/DC
Degree of protection (IP) IP54
Display Digital
Frequency measurement true
Frequency reading range 5 to 500Hz
Harmonics measurement false
Indication Digital
Interface false
Jaw Opening 34mm
Leakage current measuring false
Max. voltage measuring circuit category 1500V
Maximum DC Current Measurement 999A
Measured value memory true
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Automatic
Misc Attribute FLK-393FC-PVLEAD
Multiple display true
Power measuring true
Reading range - capacity 1000 μF
Reading range - resistance 6000Ω
Resistance measuring range true
Temperature measurement false
True RMS measurement true
Type of current AC/DC
V AC reading range (min.) 600V
Version as adaptor to connect to multi meter false
Voltage measurement, AC true
Voltage measurement, DC true
Voltage metering AC/DC
Voltage reading range DC (min.) 600V
With display backlight true

Trustpilot