Fluke 5302512 IR camera 120x90 pixels 9Hz -20 to 400°C 1 pc

MPN
5302512
Brand
Fluke
EAN-13
195112031414
Order Code
25-8925
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £923.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 24/11/2026

Rugged, easy-to-use thermal imager for electrical and industrial inspection A thermal imager of this size is ideal for primary troubleshooting. This allows you to quickly check electrical equipment, pumps, motors, building equipment, HVAC systems, and process instruments for hot and cold spots that may indicate early signs of problems. Now you get a professional thermal imager in pocket format.

Easy localization of problems The IR-Fusion function automatically captures a visual image and a thermal image at the same time and enables you to display the result with different degrees of cross-fading on the touch screen – from pure thermal image to pure visual image. Simply swipe your finger across the screen to adjust the setting. Saves time and reliably stores thermal images Fluke Connect Asset Tagging saves you the hassle of sorting and organizing your thermal images. By simply scanning QR codes or barcodes, the thermal image and all information stamped with date and time are stored in predefined folders. Send the pictures via WLAN or upload them automatically as soon as you connect to the network or computer via USB. It's about time. Now you can store and find images more efficiently and report errors before they become problems. Protected against harsh environmental conditions and accidental dropping A camera that is small enough to take with you every day. Always at hand.

Withstands dirt and water. Can withstand a fall from 1-m height This thermal imager gives you access at all times and allows you to optimize your inspections by quickly measuring the temperature of electrical equipment, machines and other equipment. Now you can store and find images more efficiently and report errors before they become problems. .


Type Thermal Imaging Camera
Resolution 120 x 90 Pixel
Ambient temperature -10 - 50°C
Analogue video out false
Auto focus false
Auto orientation false
Basic Accuracy 2%
Battery powered true
Bluetooth interface false
Bolometer array 120 x 90 Pixel
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 6
CompactFlash I card slot false
CompactFlash II card slot false
Degree of protection (IP) IP54
Detector cooled false
Digital zoom N/A
Dimensions (L x W x H) 127 x 89 x 25 mm
Display resolution (horizontal) 320px
Display resolution (vertical) 240px
Display Size 3.5in
Ethernet false
External power supply required false
Field of view (FOV) horizontal 50°
Field of view (FOV) vertical 38°
FireWire (IEEE1394) connection false
Focus Fixed-focus
Focus stacking false
Frame Rate 9Hz
Frames per second (fps) 9
Gigabit Ethernet false
HDMI-connection false
Height 25mm
Image averaging false
Increase image size false
Input voltage AC 50 Hz N/A
Input voltage AC 60 Hz N/A
Input voltage DC N/A
Instantaneous field of view (IFOV) 7.6m rad
Internal memory true
IP Rating IP54
Length 127mm
Max. battery duration 2h
Memory units 1
MicroSD-card slot false
Min. focusing distance 50cm
MiniSD-card slot false
Misc Attribute FLK-PTI120 9HZ 400C
Optics 50° H x 38° V
Power Consumption N/A
Relative measurement accuracy 2%
SD-card slot false
Sensor resolution (horizontal) 120px
Sensor resolution (vertical) 90px
Suitable for exchangeable lenses false
Temperature Measurement Range -20 - 400°C
Temperature reading range (max.) +400°C
Temperature reading range (min.) -20°C
Thermal image true
Thermal Sensitivity 60 mK
Thermal sensitivity at 30 °C 0.06°C
Thermal-/visual image (in one image) true
USB connection true
Video recording false
Visual image true
Wave band 8 - 14µm
Weight 0.233kg
Width 89mm
Wi-Fi-compatible true
With built-in torch true
With communication interface RS-232 false
With communication interface RS-485 false
With digital alarm false
With humidity sensor false
With laser false
With laser distance measurement false
With memory function true
With stand holder false
With touch screen true

Reviews

Be the first to submit a review

Trustpilot