Fluke 5301195 PVLEAD3 test lead set, reliable and precise performance

MPN
5301195
Brand
Fluke
EAN-13
195112031063
Order Code
25-8924
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PVLEAD3 is a set of black and red MC4 solar power terminal test leads. The red cable is a breakout jack of a MC4 plug to a MC4 plug and a 4mm banana plug test cable, and the black cable is a breakout of a MC4 plug to a MC4 socket plug and a 4mm banana plug test cable. Connects solar modules to inverters for measurement with a clamp meter. her/her Ensures safe direct current measurements on photovoltaic modules and systems (PV). Allows the user to monitor solar PV circuits during operation to troubleshoot and maintain PV systems.
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 20A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 1000V
Measuring circuit category CAT III
Misc Attribute PVLEAD3
Plug in technique 4 mm safety plug
Set version true
Spare part false
Type of accessory/spare part Connection cable
Weight 120g
With case/bag false

Reviews

Be the first to submit a review

Trustpilot