Fluke 5301188 PVLEAD1 test lead set for precision testing, durable design

MPN
5301188
Brand
Fluke
EAN-13
195112031056
Order Code
25-8923
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PVLEAD1 is a set of black and red MC4 on 4mm adapter test leads. The red cable is a MC4 plug to a 4mm banana plug test lead, and the black cable is a MC4 socket to a 4mm banana plug test lead. Ensures safe current and voltage measurements of photovoltaic (PV) modules and systems. Connect meters to PV power plants to use them for regular testing, measurement, and troubleshooting of PV solar modules.
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 20A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 1000V
Measuring circuit category CAT III
Misc Attribute PVLEAD1
Plug in technique 4 mm safety plug
Set version true
Spare part false
Type of accessory/spare part Connection cable
Weight 110g
With case/bag false

Reviews

Be the first to submit a review

Trustpilot