Fluke 5282417 190-104-III-S handheld oscilloscope 100 MHz 4-ch 1.25 GS/s

MPN
5282417
Brand
Fluke
EAN-13
195112021835
Order Code
25-8922
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6315.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Handy high-performance oscilloscope for harsh environments The handy Fluke 190 Series III oscilloscopes are designed to be used anywhere and can be used for almost any troubleshooting. They combine ruggedness, handiness and safety in accordance with cat III 1,000 V/cat IV 600 V with the high performance of table oscilloscope, so that you can meet the challenges of the Installation, commissioning and maintenance of industrial machines, automation and process controls as well as the electronics of power converters can be mastered effortlessly – from DC to 500 MHz.

Models with two and four channels and different sampling rates and bandwidths are available. A fast sampling rate of up to 5.0 GS/s, a resolution of up to 200 ps and a large memory for 10,000 sampling points per channel allow a recording with high accuracy and detailed display of signal shapes, noise and other interfering signals. perform time or amplitude-related measurements on three-phase systems or three-axis controls, or simply compare multiple measurement points in a circuit under test. Features such as TrendPlot™ paperless recorder, ScopeRecord™ mode, Connect-and-View™ triggering and a unique 100-screen replay feature help you quickly diagnose problems to minimize repair costs and downtime.

Thanks to these features, the oscilloscopes are easy and flexible to use, especially in the diagnosis of the most difficult problems, such as complex signal forms, induced noise, intermittent events, signal fluctuations or drift. • Up to four independant, separate inputs for floating measurements up to 1,000 V. • Real-time sampling rate up to 5 GS/s (depending on the model and the channels used) • Large memory: 10,000 points per recorded waveform (oscilloscope mode) • tested according to cat III 1000 V or cat IV 600 V for industrial applications • Up to seven hours of battery-free operation with BP291 battery • The large, bright color screen is easy to read in almost any environment • Easy storage and display of data over time and transfer to a PC via USB or WLAN • easily accessible battery compartment for quick battery change at the place of use • Protection class IP 51, dust and drip-water protected • Connect-and-View™ triggering for intelligent, automatic triggering of fast, slow and complex signals • Frequency spectrum with FFT analysis • Automatically capture and replay 100 screens • ScopeRecord mode provides 30,000 points per input channel for low-frequency signal analysis The TrendPlot mode works like a • paperless recorder' with large memory for long-term automatic measurements • 2-channel models have multimeter functions with display range 5.00 .


No. of Channels 4
Bandwidth 100MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size "133 mm x 90 mm (5,3"" x 3,5"") LCD"
Capacitance Measurement false
Current supply Battery (rechargeable)
Forming of reference signal true
Frequency bandwidth 100MHz
Frequency measurement true
Interface true
Lowest input sensitivity 2mV
Max. current measuring range, AC 6000A
Max. current measuring range, DC 2000A
Max. voltage measuring range AC 1000V
Max. voltage measuring range DC 1000V
Measured value memory true
Monitor Colour/digital
Number of Channels 4
Resistance test/diode test false
Selectable pulse width triggering true
Temperature measurement true

Reviews

Be the first to submit a review

Trustpilot