Fluke 5279052 6500-2 Equipment tester set portable, efficient testing

MPN
5279052
Brand
Fluke
EAN-13
195112021088
Order Code
25-8918
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2674.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 28/11/2026

Fluke-6500-2 device tester, according to local standards like DIN VDE 0701-0702, for all necessary tests for protection class I and protection class II devices with a variety of preset tests bundled with data management and reporting software Fluke TruTest™. Fluke TruTest software is designed to significantly reduce the amount of data management and reporting required for electrical systems compared to traditional data management. Whether you are testing equipment in an office, verifying repairs in a workshop, or conducting annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers.

The TruTest software allows you to quickly and easily import measurement results directly from measuring devices, manage files or enter them manually if required. · German screen text · Compact and light - for efficient working and easy carrying · One-button operation - Preset and customizable test routines can be accessed with a single button press, so you can run the tests on site faster and save time · More efficient operation - fast data entry via a QWERTY keyboard (or optionally with a Fluke barcode scanner) and fast data transfer via USB flash drive or data output via optional printer ·

Colour dot-matrix display: Better visibility and better viewing angle · 250 V Insulation test: Possibility to perform 250V insulation tests · 110 V test function: Optional 110V test function for testing devices on construction sites · FI-circuit breaker test: Possibility to test devices that are protected with FI-circuit breaker Measurement functions and features: · LN mains voltage · Display for limit violation · Compensation of the measuring lead for protective conductor resistance measurement · PE earth resistance (200 mA) · PE 10 A (DE) EARTH RESISTANCE · Insulation 500 V dc · Insulation 250 V dc · Protective conductor current · Contact current · FI-circuit breaker test · Spare leakage current · Device performance kVA · Device load current · Testing of cold-device and extension cables · Self-test · Programmable values for good/bad test · Polarity check · Program mode · Real-time clock · Results management · 230 V test connection / 230 V mains input plug · 110 V device test compatible with optional adapter .


Type Equipment Tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Active testing true
Alternative method true
Automatic test sequence true
Calibrated to Manufacturer's standards (no certificate)
Compliant with IET code of practice: in-service inspection & testing 5th edition false
Connection for external measuring adaptor true
Consumption current measurement true
Contact Current true
Differential current method true
Direct method true
Entry of test specimen information true
Indication Graphic
Isolation resistance measuring range 0.01 - 299MOhm
Leakage current measuring DC false
Limit value indication true
Measured value memory true
Misc Attribute 6500-2 DE KIT 2
Passive testing true
Power measuring true
Printer connection USB-A
Printer integrated false
Protective conductor current true
Protective ground resistance measuring range 0.01 - 19.99Ohm
Suitable for use by an instructed person true
Testing according to EN 50678 true
Testing according to EN 50699 true
Testing according to EN 62638 false
Testing according to EN 62911 false
Testing according to IEC/EN 60974-4 false
Testing according to IEC/EN 62353 false
Testing according to VDE 0701 true
Testing according to VDE 0701/0702 true
Testing according to VDE 0702 true
Testing according to VDE 0751 false
Testing according to VDE 540-4 false
Testing of extension leads true
Tripping time measurement of (P)RCDs true
Type of interface USB-B
Voltage measurement true

Reviews

Be the first to submit a review

Trustpilot