The first clamp meter with measurement category cat III 1,500 V.
The Fluke 393 FC True RMS Clamp Meter cat III 1500V is designed for technicians working in high voltage DC environments: PV, wind, electrical, and non-disruptive data center power. It measures up to 1,500 V DC, 1,000 V AC, and up to 999.9 A DC/AC via the pliers.
The included flexible current sensor iFlex extends AC measurements to up to 2,500 A.
The meter has a slim pair of pliers that allow you to access cables in tight junction boxes. The test leads are designed for work up to 1500 V DC and are cat III 1500 V rated.
Other important functions:
- Protection class IP 54: ideal for working outdoors, on PV and wind turbines
-
DC power measurement, display of measured values in kVA
- the polarity indicator warns of accidental miswiring with an acoustic signal
- the light green light is on during continuity, ideal for working in dark and noisy environments
- Logging and reporting of measurement results using Fluke Connect software
For AC measurements, the included iFlex flexible current sensor provides excellent access to cables in confined spaces. It can be guided through extremely small spaces and provides precise measurement results.
| Type |
Clamp meter |
| Maximum AC Current Measurement |
2500A |
| A AC reading range (min.) |
999A |
| Analogue bar graph display |
false |
| Basic Accuracy |
1% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Capacitance Measurement |
true |
| Category |
CAT III 1500 V |
| Continuity test |
true |
| Current measuring range, AC |
0.1 - 2500A |
| Current measuring range, DC |
0.1 - 999.9A |
| Current reading |
AC/DC |
| Degree of protection (IP) |
IP54 |
| Dimensions |
(L x W x H) 84 x 49 x 281 mm |
| Display |
Digital |
| Frequency measurement |
true |
| Frequency reading range |
5 to 500Hz |
| Harmonics measurement |
false |
| Height |
281mm |
| Indication |
Digital |
| Interface |
false |
| Jaw Opening |
34mm |
| Leakage current measuring |
false |
| Length |
84mm |
| Max. voltage measuring circuit category |
1500V |
| Maximum DC Current Measurement |
999A |
| Measured value memory |
true |
| Measurement in cables with for- and back conductor |
false |
| Measuring circuit category |
CAT III |
| Measuring range selection |
Automatic |
| Misc Attribute |
393 iFlex |
| Multiple display |
true |
| Opening range of current clamps |
34mm |
| Power measuring |
true |
| Power supply (details) |
2x AA alkaline batteries IEC LR6 |
| Reading range - capacity |
1000 μF |
| Reading range - resistance |
6000Ω |
| Resistance measuring range |
true |
| Temperature measurement |
false |
| True RMS measurement |
true |
| Type of current |
AC/DC |
| V AC reading range (min.) |
600V |
| Version as adaptor to connect to multi meter |
false |
| Voltage measurement, AC |
true |
| Voltage measurement, DC |
true |
| Voltage metering |
AC/DC |
| Voltage reading range DC (min.) |
600V |
| Weight |
520g |
| Width |
49mm |
| With display backlight |
true |