Fluke 5160037 FLK-TIS75+ IR camera, -20 to +550°C, 9Hz, robust case included

MPN
5160037
Brand
Fluke
EAN-13
0095969946292
Order Code
25-8906
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5177.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/11/2026

Robust. Reliable. Exactly. Fluke knows all sorts of mishaps in applications – measuring instruments fall down, are subject to shock, are knocked over or someone is stepping on them. You should not need to replace a meter just because it fell off the workbench or was exposed to water or dirt. That's why we designed the TiS55+ thermal imager to withstand a 2m drop and to IP 54 for dust and splash protection.

You need to be sure that your camera is always ready to use. No need for notepads The many inspections you perform on a daily basis can mean that you don't remember exactly where you saw what was happening. You may have a notepad with you in this case. The TiS55+ Thermal Imager includes personal wizards, so you can finally do without your hand-made notes, because you can add all the information you need to the images you take, including: Voice notes · Max. 60 seconds recording time per thermal image · Accurately describe your exam results in real time IR-PhotoNotes · Photo recordings of device numbers and other features ·

Use as a thought guide when viewing the thermal images on the Computers Asset Tagging · Sort the thermal images by equipment · First scan QR code to device/system, then take thermal images · Connect the camera to the computer and sort the thermal images by device/system view .


Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Accuracy ± 2°C
Ambient temperature -10 - 50°C
Analogue video out false
Auto focus false
Auto orientation false
Basic Accuracy 2%
Battery powered true
Bluetooth interface true
Colour schemes 6
CompactFlash I card slot false
CompactFlash II card slot false
Degree of protection (IP) IP54
Detector cooled false
Digital zoom N/A
Dimensions (L x W x H) 267 x 145 x 101 mm
Display resolution (horizontal) 640px
Display resolution (vertical) 480px
Display Size 3.5in
Ethernet false
External power supply required false
Field of view (FOV) horizontal 42°
Field of view (FOV) vertical 30°
FireWire (IEEE1394) connection false
Focus stacking false
Frame Rate 9Hz
Frames per second (fps) 9
Gigabit Ethernet false
HDMI-connection false
Height 101mm
Image averaging false
Increase image size false
Input voltage AC 50 Hz 100 - 240V
Input voltage AC 60 Hz 100 - 240V
Input voltage DC 6 - 15V
Instantaneous field of view (IFOV) 1.91m rad
Internal memory true
IP Rating IP54
Length 267mm
Max. battery duration 3.5h
Memory units 2
MicroSD-card slot true
MiniSD-card slot false
Misc Attribute FLK-TIS75+ 9HZ
Optics 28° x 20°
Power Consumption 8.7W
Power supply (details) Mains operation via supplied power supply unit, universal adapter included in delivery. Output: 15 V DC, 2 A
Relative measurement accuracy 2%
SD-card slot false
Sensor resolution (horizontal) 384px
Sensor resolution (vertical) 288px
Suitable for exchangeable lenses false
Temperature Measurement Range -20 - 50°C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Thermal image true
Thermal sensitivity at 30 °C 0.04°C
Thermal-/visual image (in one image) true
USB connection true
Video recording true
Visual image true
Wave band 8 - 14µm
Weight 2.27kg
Width 145mm
Wi-Fi-compatible true
With built-in torch false
With communication interface RS-232 false
With communication interface RS-485 false
With digital alarm false
With humidity sensor false
With laser true
With laser distance measurement false
With memory function true
With stand holder false
With touch screen true

Reviews

Be the first to submit a review

Trustpilot