Fluke 5130530 Safety Terminal Set, 4 mm, CAT IV 600 V, CAT III 1000 V

MPN
5130530
Brand
Fluke
EAN-13
0095969919869
Order Code
25-8900
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

SureGrip™ accessories enhance the grip of smooth hands on the tool. Rubber-coated surfaces and finger-shaped curves offer the user a comfortable, secure grip on the tool, so that he can concentrate on a correct measurement.
Nominal Current 1A
Type Terminal Set
Colour Red/black
Accessory true
Connection 4 mm socket
Current carrying capacity 1A
Insulating material Other
Max. clamping range 5mm
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute AC283A
Nominal Voltage 1000V
Plug in technique 4 mm safety plug
Set version false
Spare part false
Type of accessory/spare part Crocodile clip
With case/bag false

Reviews

Be the first to submit a review

Trustpilot