Fluke 5117269 1773 Power Quality Analyser Network diagnostics data logger

MPN
5117269
Brand
Fluke
EAN-13
0095969917667
Order Code
25-8898
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7291.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/11/2026

Fluke 1770 Series three-phase power quality analyzers make it easier to track, troubleshoot and analyze power quality. As a faster, more convenient way to examine power quality, the 1770 series offers automatic measurements, easy operation and setup, reliable technical data and simplified reporting. The device can also be supplied with power directly via the measuring circuit – so you no longer have to search for a socket or use an extension cable. With the 1770 Series, you'll never miss a critical power quality event – from fast transients up to 8kV, harmonics up to 30kHz, dips and overshoots, to voltage, current and power measurements to determine the characteristics of your electrical system.

Whether you are performing a quick system check or a detailed power quality check, consistent data is always essential. The Fluke 1770 Series offers a unique automatic knife-holder system that gives you the right data at all times. At the same time, it gives you the flexibility to select and adjust specific parameters as needed. By default, more than 500 power quality parameters are captured. Guided configuration makes it easy to select the correct parameters for the system you are working on.

Fluke Energy Analyze Plus software lets you instantly view, download, and share logged data so you never have to wait for a session to end before you can review the results or analyze data. Benefits: · Measure and automatically capture important power quality parameters (harmonics, dips, swells, unbalance, inrush, etc.) · Bright, large touch screen display with physical navigation keys and optimized user interface. · Guided setup functions for a fast, easy setup, including the possibility to digitally correct measurement connections automatically without the physical Probe connections. ·

The ability to set up custom views to quickly get you to the tests and data that matter most to you · Flexibility in data transmission (e.g. PC to USB, WLAN, mobile phone connection, USB direct), without interrupting the analysis of power quality or energy consumption. · Revised software package (Energy Analyze Plus) for modern, intuitive data analysis and reporting. .


Type Data logger
Apparent power true
Calibrated to Manufacturer's standards (no certificate)
Current measurement With current clamp meter/clamp adaptor
Current supply Battery (rechargeable)
Display (details) Digital
Effective power true
Harmonics measurement true
Indication Graphic
Interface true
Measured value memory true
Number of current input channels 4
Number of voltage input channels 4
PG recognition Yes
Phase detection Yes
Power Factor true
Power supply (details) 230V AC
Power/work true
Reactive power true
Step angle (cos phi) true
Voltage measuring range/AC direct 0 - 1000V

Reviews

Be the first to submit a review

Trustpilot