Fluke 4962690 Endoscope Probe 3.8 mm, 1 m, high temp, chemical resistant

MPN
4962690
Brand
Fluke
EAN-13
0095969865753
Order Code
25-8894
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £829.90
10+ £796.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Optional 3.8-mm videoskopsonde with camera view toward the front, 1 m long cable. Compatible with the DS701 and DS703 Videoskopen Fluke Fluke FC. Supports all functions of the Fluke-videoskope except up is up™.

Ideal for:
Aviation:
Investigation of propeller blades
Investigation of turbine blades
Thanks to the small diameter fits the probe through the filter in a break-in.
Investigation on foreign bodies
Industry:
Investigation of diesel engines by the glow plug or injector openings
Turbines, transmission and main bearing investigations
Investigations of tubes with small inside diameter


Type Endoscope
Probe Length 1m
Resolution 1200 x 720 Pixel
Accessory true
Probe Diameter 3.8mm
Spare part false
Type of accessory/spare part Camera cable

Reviews

Be the first to submit a review

Trustpilot