Fluke 4918373 Vibration tester ±5%, high-temp, resistant to oils/solvents

MPN
4918373
Brand
Fluke
EAN-13
0095969856379
Order Code
25-8892
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3221.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Now compatible with Fluke Connect® Mobile App Fluke 805 FC is no simple vibration measuring pin, but a high-quality measuring device. With this measuring device include confusing results in vibration investigations are now a thing of the past. It offers reliable measurements, on which you can rely on important maintenance decisions. Fluke 805/there is an external vibration sensor, which is ideally suited for situations where it is either difficult or inconvenient is suitable, the built-in vibration sensor of the vibration measurement device 805. With the vibration sensor 805/ES, you can perform measurements to crowded places or at places difficult to access, behind machine protection equipment or walls or in places that you cannot reach and where it is difficult enough manual pressure on the vibration measurement device 805.
Type Vibration Tester
Reading range 10 to 1000 / 4000 to 20000Hz
Analogue audio output false
Basic Accuracy ± 5%
Bluetooth interface true
Degree of protection (IP) IP54
Depth 98.4mm
Dimensions (L x W x H) 241 x 71 x 58 mm
Display LCD
Drop test height 1m
Height 58mm
Input Connection SMB male
Internal memory true
IR sensor true
Length 241mm
Max. battery duration N/A
Measuring unit vibration acceleration (Peak) m/s² andg
Measuring unit vibration acceleration (RMS) m/s² andg
Measuring unit vibration displacement µm and mils
Measuring unit vibration velocity (Peak) mm/s and inch/s
Measuring unit vibration velocity (RMS) mm/s and inch/s
Misc Attribute 805 FC/805 ES
Operating Voltage 2 Li-FE mignon batteries (AA)
Screen diagonal 2.75in
Temperature measuring range -20 - 200°C
USB connection true
Weight 400g
Width 71mm
With bearing condition assessment true
With built-in torch true
With display backlight true
With emissivity correction true
With machine vibration assessment true
With measurement control force sensor true

Reviews

Be the first to submit a review

Trustpilot