Fluke 4869295-ISO 179/MAG2 KIT handheld multimeter, ISO calibrated

MPN
4869295-ISO
Brand
Fluke
EAN-13
4064161317533
Order Code
25-8995
Country of Origin
USA

Discontinued


Rugged Multimeter Fluke 179 with 1000 V CAT III safety rating with heavy-duty test line set and torch in a light carry bag. Reliable readings thanks to ISO calibration Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Calibrated to ISO standards
Current reading DC/TRMS
Frequency reading range 99.99kHz
Misc Attribute 179/MAG2 KIT
Reading frequency 99.99kHz
Reading range - capacity 9999µF
Reading range - resistance 50MΩ
Temperature reading range (max.) +400°C
Temperature reading range (min.) -40°C

Trustpilot