Fluke 4821057 BC190/830 PSU, halogen-free, fire-improved, for dry rooms

Image Representative of Range

Fluke 4821057 BC190/830 PSU, halogen-free, fire-improved, for dry rooms

MPN
4821057
Brand
Fluke
EAN-13
2050005343068
Order Code
25-8881
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £263.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Suitable replacement or second power supply for the Fluke 190-series.
Type Charger
1st secondary output voltage AC N/A
1st secondary output voltage DC 17.1 - 18.9V
2nd secondary output voltage AC N/A
2nd secondary output voltage DC N/A
3rd secondary output voltage AC N/A
3rd secondary output voltage DC N/A
Built-in height N/A
Degree of protection (IP) IP40
Degree of protection (NEMA) N/A
Depth 49mm
Direct mounting possible false
Height 49mm
Length 149mm
Max. output current 1 0.84A
Max. output current 2 N/A
Max. output current 3 N/A
Misc Attribute 1 BC190/830
Misc Attribute 2 Europlug
Output voltage stabilized true
Performance level according to EN ISO 13849-1 None
Power Consumption 84VA
Power Output 15W
Rated supply voltage AC 50 Hz 100 - 240V
Rated supply voltage AC 60 Hz 100 - 240V
Rated supply voltage DC N/A
Secondary voltage adjustable false
Short-circuit-proof false
SIL according to IEC 61508 None
Stabilized true
Suitable for distribution board false
Suitable for rail mounting false
Suitable for safety functions N/A
Suitable for wall mounting false
Type of electric connection Plug-in connection
Voltage type (supply voltage) AC
Weight 350g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot